337-062-524-203

Heilind Number:EDA337-062-524-203
Manufacturer:EDAC
Manufacturer Number:337-062-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 62 positions each, it offers ample connectivity for your devices. The contact material is made of robust Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your PCB setups with this essential component.