337-062-524-204

Heilind Number:EDA337-062-524-204
Manufacturer:EDAC
Manufacturer Number:337-062-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it allows for seamless board-to-board connections with 62 positions available. The straight mount orientation and a broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential component.