337-062-524-207

Heilind Number:EDA337-062-524-207
Manufacturer:EDAC
Manufacturer Number:337-062-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With a double-row configuration and 62 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. This connector's .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB layout. Suitable for straight mounting orientation, it provides a seamless connection between boards. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Elevate your design with this essential component in the PCB manufacturing process.