337-062-524-212

Heilind Number:EDA337-062-524-212
Manufacturer:EDAC
Manufacturer Number:337-062-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color, this connector not only adds a pop of personality but also offers reliable performance, featuring a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Boasting two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission across its 62 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your electronic designs with this essential connectivity solution.