337-062-524-258

Heilind Number:EDA337-062-524-258
Manufacturer:EDAC
Manufacturer Number:337-062-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color and is capable of handling up to 3 A of current. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contacts made from Copper Alloy, each spaced at .156 inches, it offers seamless integration for your electronic devices. Boasting 62 positions and a straight mount orientation, it allows for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it suits a variety of environments. Trust in our top-quality connector for your board-to-board PCB assembly needs.