337-062-524-268

Heilind Number:EDA337-062-524-268
Manufacturer:EDAC
Manufacturer Number:337-062-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-268

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a double-row configuration and 62 positions, this connector is perfect for handling multiple connections with ease. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.