337-062-524-802

Heilind Number:EDA337-062-524-802
Manufacturer:EDAC
Manufacturer Number:337-062-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-802

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 2-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration with your PCB setup. Boasting 62 positions, it provides ample room for multiple connections. The straight mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.