337-062-524-803

Heilind Number:EDA337-062-524-803
Manufacturer:EDAC
Manufacturer Number:337-062-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-803

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, offering seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your connectivity game with this essential component.