337-062-524-804

Heilind Number:EDA337-062-524-804
Manufacturer:EDAC
Manufacturer Number:337-062-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With a double-row configuration and 62 positions, it provides ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation makes installation easy and efficient. Upgrade your PCB setup with this reliable and efficient Card Edge Connector.