337-062-524-808

Heilind Number:EDA337-062-524-808
Manufacturer:EDAC
Manufacturer Number:337-062-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-808

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a contact material of Copper Alloy, it ensures optimal conductivity. Its dual-row configuration, with 62 positions and a pitch of .156 inches, offers seamless connectivity for your electronic components. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.