337-062-524-858

Heilind Number:EDA337-062-524-858
Manufacturer:EDAC
Manufacturer Number:337-062-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide efficient power transmission. With two rows and 62 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for PCB connections. Rest assured, this green connector with a 3A amperage rating will meet your connectivity needs with ease.