337-062-524-868

Heilind Number:EDA337-062-524-868
Manufacturer:EDAC
Manufacturer Number:337-062-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-868

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance even in demanding environments. With two rows and 62 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.