337-062-524-878

Heilind Number:EDA337-062-524-878
Manufacturer:EDAC
Manufacturer Number:337-062-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-524-878

Detailed Description

Enhance connectivity within your electronic devices with this innovative Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector boasts 62 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee efficient power delivery with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation facilitates easy installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your technology with this essential component, perfect for a wide range of applications.