337-062-540-203

Heilind Number:EDA337-062-540-203
Manufacturer:EDAC
Manufacturer Number:337-062-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures high-performance connectivity. With a compact pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Featuring 62 positions, it provides ample room for your components. The straight mount orientation facilitates easy installation, while its robust construction guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.