337-062-540-204

Heilind Number:EDA337-062-540-204
Manufacturer:EDAC
Manufacturer Number:337-062-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for optimal performance in a variety of electronic applications. With 62 positions for seamless integration, this connector offers a pitch of .156 inches and a row spacing of .2 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity, rated at 3A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your circuit designs with this essential component.