337-062-540-208

Heilind Number:EDA337-062-540-208
Manufacturer:EDAC
Manufacturer Number:337-062-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees seamless conductivity, while its 2-row design and 62 positions provide ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment, and with a current rating of 3A, it's perfect for various power requirements. Whether for commercial or industrial use, this connector's straight mount orientation and wide operating temperature range (-40 - 105°C) make it a versatile and dependable choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any electronics toolkit.