337-062-540-212

Heilind Number:EDA337-062-540-212
Manufacturer:EDAC
Manufacturer Number:337-062-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-212

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green color not only adds a touch of visual appeal but also signifies its robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring safety and durability. Engineered for high performance, this connector boasts a 3 A amperage rating, making it suitable for various applications. With two rows of copper alloy contacts providing reliable signal transmission, it offers a total of 62 positions, allowing for extensive connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Perfect for use in board-to-board PCB connections, it is a vital component in any electronic setup. Trust in its quality and functionality to streamline your connectivity needs.