337-062-540-258

Heilind Number:EDA337-062-540-258
Manufacturer:EDAC
Manufacturer Number:337-062-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers a seamless interface for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The double-row design with 62 positions and a .156-inch pitch allows for efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.