337-062-540-803

Heilind Number:EDA337-062-540-803
Manufacturer:EDAC
Manufacturer Number:337-062-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient power transmission, handling up to 3A of current. Its 62 positions and straight mount orientation make it versatile for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Upgrade your setup with this high-quality connector, perfect for demanding industrial and commercial projects.