337-062-540-807

Heilind Number:EDA337-062-540-807
Manufacturer:EDAC
Manufacturer Number:337-062-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a vibrant green color and boasts a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in every application. With two rows of copper alloy contacts offering a total of 62 positions, it guarantees seamless and reliable connections. The .156-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Elevate your connectivity solutions with this essential component.