337-062-540-808

Heilind Number:EDA337-062-540-808
Manufacturer:EDAC
Manufacturer Number:337-062-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and assembly. Engineered for high performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it offers reliable, low-resistance connections across 62 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust this connector to deliver optimal signal transmission and power distribution in your applications.