337-062-540-858

Heilind Number:EDA337-062-540-858
Manufacturer:EDAC
Manufacturer Number:337-062-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The double-row layout, with 62 positions spaced at a pitch of .156 inches, offers ample room for your connections. Its straight mount orientation and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Elevate your circuitry with this essential component.