337-062-541-203

Heilind Number:EDA337-062-541-203
Manufacturer:EDAC
Manufacturer Number:337-062-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-203

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting use. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers secure and efficient connections for your PCB applications. Boasting 62 positions and a maximum amperage of 3A, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.