337-062-541-204

Heilind Number:EDA337-062-541-204
Manufacturer:EDAC
Manufacturer Number:337-062-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures efficient signal transfer across 62 positions, all with a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing reliable performance in any environment. Elevate your electronic projects with this essential component, a must-have for seamless board-to-board connections.