337-062-541-208

Heilind Number:EDA337-062-541-208
Manufacturer:EDAC
Manufacturer Number:337-062-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With its two rows and 62 positions, it offers ample room for secure PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a secure and stable installation. Elevate your PCB connectivity with this essential component.