337-062-541-212

Heilind Number:EDA337-062-541-212
Manufacturer:EDAC
Manufacturer Number:337-062-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for seamless integration. Designed with precision, this connector features a vibrant Green color, making it easy to identify and install. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 62 positions, it offers ample connectivity options for your application. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.