337-062-541-258

Heilind Number:EDA337-062-541-258
Manufacturer:EDAC
Manufacturer Number:337-062-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 62 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for high-speed data transfer and power applications, this connector is a must-have for your electronic projects.