337-062-541-802

Heilind Number:EDA337-062-541-802
Manufacturer:EDAC
Manufacturer Number:337-062-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-802

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless signal transmission. Designed with precision in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visibility within your setup. With a 3 A amperage rating and contact material made of robust Copper Alloy, it guarantees optimal conductivity. Boasting two rows and 62 positions, it offers ample room for multiple connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential connector to streamline your PCB connections efficiently.