337-062-541-804

Heilind Number:EDA337-062-541-804
Manufacturer:EDAC
Manufacturer Number:337-062-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers visual appeal but also delivers excellent functionality with a 3A amperage rating. Constructed from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and reliability. With two rows and 62 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it guarantees optimal performance even in extreme environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic projects with this essential connector.