337-062-541-808

Heilind Number:EDA337-062-541-808
Manufacturer:EDAC
Manufacturer Number:337-062-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of copper alloy contacts for optimal signal transmission. With a pitch of .156 inches and a total of 62 positions, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications, making it an essential component for your PCB setup. Upgrade your connectivity solutions with this reliable connector.