337-062-541-812

Heilind Number:EDA337-062-541-812
Manufacturer:EDAC
Manufacturer Number:337-062-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for up to 62 positions. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse applications. Trust in our connector to deliver high-speed, high-quality connections for your electronic devices.