337-062-541-858

Heilind Number:EDA337-062-541-858
Manufacturer:EDAC
Manufacturer Number:337-062-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 62 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing make for easy installation, while the Straight mount orientation provides versatile mounting options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.