337-062-541-868

Heilind Number:EDA337-062-541-868
Manufacturer:EDAC
Manufacturer Number:337-062-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-868

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features two rows for efficient data transfer, offering a total of 62 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The green color not only adds a pop of vibrancy but also aids in easy identification during assembly. With a steady amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality. Whether for industrial machinery or electronic devices, this straight-mount connector is a perfect choice for your connectivity needs. Explore more in our PCB Connectors category.