337-062-541-878

Heilind Number:EDA337-062-541-878
Manufacturer:EDAC
Manufacturer Number:337-062-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-541-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is capable of delivering up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable conductivity and safety. With two rows and 62 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the Straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless board-to-board connections.