337-062-542-203

Heilind Number:EDA337-062-542-203
Manufacturer:EDAC
Manufacturer Number:337-062-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures optimal conductivity and longevity. Featuring two rows of 62 positions each, with a .156-inch pitch and .2-inch row spacing, it guarantees seamless integration and secure attachment. Its straight mount orientation offers convenient installation, while its green color adds a touch of visual distinction. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Trust in its quality and versatility for your board-to-board PCB connections.