337-062-542-207

Heilind Number:EDA337-062-542-207
Manufacturer:EDAC
Manufacturer Number:337-062-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 62 positions, it offers ample connectivity for your electronic devices. Crafted from copper alloy, the contacts ensure reliable power transmission, rated for up to 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your connectivity solutions today with this essential component.