337-062-542-208

Heilind Number:EDA337-062-542-208
Manufacturer:EDAC
Manufacturer Number:337-062-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a double-row configuration and 62 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Trust in our Card Edge Connector for robust and dependable board-to-board connections.