337-062-542-212

Heilind Number:EDA337-062-542-212
Manufacturer:EDAC
Manufacturer Number:337-062-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-212

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row layout and a total of 62 positions, it offers ample room for complex connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in this connector for efficient and secure board-to-board connections.