337-062-542-258

Heilind Number:EDA337-062-542-258
Manufacturer:EDAC
Manufacturer Number:337-062-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-258

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With an amperage of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless board-to-board connections. Boasting 62 positions, this connector offers ample possibilities for linking components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connectivity with this essential component.