337-062-542-268

Heilind Number:EDA337-062-542-268
Manufacturer:EDAC
Manufacturer Number:337-062-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-268

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless and efficient board-to-board connections. Boasting 62 positions and a straight mount orientation, this connector is perfect for high-density circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component, a standout in our wide range of connectors.