337-062-542-803

Heilind Number:EDA337-062-542-803
Manufacturer:EDAC
Manufacturer Number:337-062-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it offers seamless integration for your circuit boards. The 62 available positions ensure ample connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this high-quality component.