337-062-542-804

Heilind Number:EDA337-062-542-804
Manufacturer:EDAC
Manufacturer Number:337-062-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-804

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Crafted with precision, this essential component features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a sleek design and a straight mount orientation, it seamlessly integrates into your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while the 62 positions and double-row configuration provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector and experience seamless data transfer and power distribution.