337-062-542-807

Heilind Number:EDA337-062-542-807
Manufacturer:EDAC
Manufacturer Number:337-062-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimum performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing safety and reliability. Its two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, facilitate seamless board-to-board connections. With 62 positions available, this connector offers ample room for your components. Suitable for straight mounting, it ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications in the electronics industry. Trust in this connector to deliver consistent and secure connections for your PCBs.