337-062-542-808

Heilind Number:EDA337-062-542-808
Manufacturer:EDAC
Manufacturer Number:337-062-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 62 positions for efficient data transmission. The straight mount orientation and rugged construction make it ideal for various applications, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in this connector to deliver optimal power distribution, with an amperage rating of 3A, meeting high industry standards. Perfect for professional use in a wide range of electronic systems, it's a must-have component for your connectivity needs.