337-062-542-812

Heilind Number:EDA337-062-542-812
Manufacturer:EDAC
Manufacturer Number:337-062-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing. Designed for optimum functionality, this connector boasts two rows of 62 positions each, ensuring seamless and efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch and row spacing of .156 and .2 inches, respectively, it provides precise alignment for your components. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connections with this essential component.