337-062-542-858

Heilind Number:EDA337-062-542-858
Manufacturer:EDAC
Manufacturer Number:337-062-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-858

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features two rows of 62 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable performance in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure fitting. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.