337-062-542-868

Heilind Number:EDA337-062-542-868
Manufacturer:EDAC
Manufacturer Number:337-062-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit board. Its vibrant green hue not only stands out visually but also signifies its eco-friendly nature. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operating environments. Featuring two rows of precisely engineered copper alloy contacts, it guarantees reliable signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing allow for easy and efficient connection, with a total of 62 positions available for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Elevate your electronic designs with this essential component, a staple in the realm of board-to-board connectivity.