337-062-542-878

Heilind Number:EDA337-062-542-878
Manufacturer:EDAC
Manufacturer Number:337-062-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-542-878

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Its two rows of 62 positions ensure reliable contact, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity, accommodating a pitch of .156 inches and row spacing of .2 inches. Designed for seamless integration, its straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to any PCB assembly. Elevate your connectivity solutions with this essential component.