337-062-544-201

Heilind Number:EDA337-062-544-201
Manufacturer:EDAC
Manufacturer Number:337-062-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking shade of Green. Designed for optimal performance, it features a double-row layout with a total of 62 positions, ensuring ample connectivity options for your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and efficient power transmission up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse electronic applications. Whether in straight mount orientation or paired with compatible board-to-board connectors, it's a versatile solution for your connectivity needs. Elevate your PCB assembly with this high-quality Card Edge Connector.