337-062-544-202

Heilind Number:EDA337-062-544-202
Manufacturer:EDAC
Manufacturer Number:337-062-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.